• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GS 4400 2333110 Fan gas heater 4400 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Gasheizstrahler GS4400

  • Thermo-electric ignition fuse
  • Adjustable heating power
  • Burner can be
  • "Katalyt" ceramic burner

Technical specifications

  • Gas bottle 5 ; - 11 ; - propane-butane gas bottle
  • Gas type: Propane; butane or propane-butane mixture
  • Gas consumption: 207-320 g/h
  • Reflector size 290x235 mm
Product type

Fan gas heater

4400 W

Factory colour

Silver

Dim

(L x W x H) 334 x 235 x 105 mm

Weight

2.03 kg

Width

235 mm

Height

105 mm

Length

334 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1599361 Einhell GS 4400 2333110 Fan gas heater 4400 W

Warranty Terms

Warranty Terms 1599361 Einhell GS 4400 2333110 Fan gas heater 4400 W

Description

The Gasheizstrahler GS4400 is a convenient additional heater, a current independent and mobile use. It is simply on commercially available 5 or 11 kg propane and butane gas bottles placed. Thereby, the heating output of the proven ceramic burner can be regulated. The GS4400 Gasheizstrahler was designed for outdoor develops and produces a pleasant radiant heat. It is equipped with a continuously adjustable and tiltable katalyt-keramikbrenner as well as a die-cast aluminum reflector. The thermo-electrical ignition fuse and the protection grid ensure the safe operation of the Gasheizstrahlers. The included as well as a gas hose and a gas pressure regulator. The article is designed for use in DE + AT (50 mbar).

This text is machine translated.