• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Klimatechnik BLP-33E Fan gas heater 18000 W, 33000 W

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Gasheizgerat Master BLP 33E

  • Ignition: Electronically
  • Pressure: 0.75 - 1.5 bar
  • Double Electro magnet valve
  • Overheating Thermostat
  • Suitable for ventilated construction projects: factories, warehouses, construction sites
  • This text is machine translated.

Technical specifications

Product type

Fan gas heater

Operating voltage

230 V

18000 W

33000 W

Dim

(L x W x H) 600 x 250 x 360 mm

Weight

8 kg

Width

250 mm

Height

360 mm

Length

600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411387 Master Klimatechnik BLP-33E Fan gas heater 18000 W, 33000 W

Description

Fan gas heater are cost-effective and powerful. The BLP-M models have a piezo-electric ignition and can be started manually. The BLP-E models are equipped with an electronic ignition and can therefore also be controlled by a thermostat (TH5). In this way you achieve a constant room temperature and also save energy. They are particularly suitable for ventilated building, such as factories, warehouses or construction sites.

This text is machine translated.

Hints

Room ventilation is required in order to avoid oxygen deficiency.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 596.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.