• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Klimatechnik BLP-17M Fan gas heater 10000 W, 16000 W

EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gasheizgerat Master BLP 17 M

  • Piezoelectric ignition
  • Motor with thermal protection
  • Overheating Thermostat
  • Housing is powder-coated
  • Pressure reducer with safety valve
  • This text is machine translated.

Technical specifications

Product type

Fan gas heater

Operating voltage

230 V

10000 W

16000 W

Heater features

Overheating protection

Factory colour

Yellow

Black

Dim

(L x W x H) 550 x 230 x 300 mm

Weight

5 kg

Width

230 mm

Height

300 mm

Length

550 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411385 Master Klimatechnik BLP-17M Fan gas heater 10000 W, 16000 W

User & Safety Instructions 1411385 Master Klimatechnik BLP-17M Fan gas heater 10000 W, 16000 W

User & Safety Instructions 1411385 Master Klimatechnik BLP-17M Fan gas heater 10000 W, 16000 W

Description

Fan gas heater are cost-effective and powerful. The BLP-M models have a piezo-electric ignition and can be started manually. The BLP-E models are equipped with an electronic ignition and can therefore also be controlled by a thermostat (TH5). In this way you achieve a constant room temperature and also save energy. They are particularly suitable for ventilated building, such as factories, warehouses or construction sites.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.98*