• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Klimatechnik Propangasheizer BLP 33 M 18-33 KW BLP-33M Fan gas heater 18000 W, 33000 W

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gasheizgerat Master BLP 33 M

  • Piezo-electric ignition
  • Motor with heat protection
  • Overheating thermostat
  • Powder-coated housing
  • Pressure reducer with safety valve
  • This text is machine translated.

Technical specifications

Product type

Fan gas heater

Operating voltage

230 V

18000 W

33000 W

Heater features

Overheating protection

IP20

Factory colour

Yellow

Black

Dim

(L x W x H) 600 x 250 x 360 mm

Weight

8 kg

Width

250 mm

Height

360 mm

Length

600 mm

Air flow rate

1000 m³/h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411386 Master Klimatechnik Propangasheizer BLP 33 M 18-33 KW BLP-33M Fan gas heater 18000 W, 33000 W

Description

Fan gas heater are cost-effective and powerful. The BLP-M models have a piezo-electric ignition and can be started manually. The BLP-E models are equipped with an electronic ignition and can therefore also be controlled by a thermostat (TH5). In this way you achieve a constant room temperature and also save energy. They are particularly suitable for ventilated building, such as factories, warehouses or construction sites.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 348.99*