• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial Eco 35984 Fan gas heater 4.2 kW

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gasheizstrahler Eco with 50 mbar controller, steel housing

  • Safety pilot
  • Robust metal housing with protective grille
  • Continuously adjustable
  • Secure connection by forced mounting on standard household gas cylinders
  • Thermal fuse

Technical specifications

  • Gas consumption: approx. 370 g/h at 50 mbar
Product type

Fan gas heater

4.2 kW

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1340216 Rothenberger Industrial Eco 35984 Fan gas heater 4.2 kW

Description

For the heat of premises in a weather-protected outdoor area (tents, market stalls and well ventilated rooms). Suitable for household gas cylinders 5 kg and 11 kg.

This text is machine translated.

Scope of delivery

  • 400 mm low pressure hose cable 2 x 1/4" L
  • Camping Propane regulator constant, 50 mbar

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.