• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial Eco +Piëzo 35985 Fan gas heater 4.2 kW

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Gasheizstrahler Eco with 50 mbar controller, steel housing with piezo ignition

  • Incl. piezo ignition
  • Safety pilot
  • Robust metal housing with protective grille
  • Continuously adjustable
  • Secure connection by forced mounting on standard household gas cylinders
  • Thermal fuse
  • 'TEST-COMPARISONS.COM' Award for Rothenberger Industrial Gas Heater with Rating 'VERY GOOD' [1.5] in October 2024.

Technical specifications

  • Gas consumption: approx. 370 g/h at 50 mbar
Product type

Fan gas heater

4.2 kW

Heater features

incl. piezo igniter

Dim

(W x H) 300 mm x 200 mm

Weight

2400 g

Width

300 mm

Height

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1340217 Rothenberger Industrial Eco +Piëzo 35985 Fan gas heater 4.2 kW

Description

For the heat of premises in a weather-protected outdoor area (tents, market stalls and well ventilated rooms). Suitable for household gas cylinders 5 kg and 11 kg.

This text is machine translated.

Scope of delivery

  • 400 mm low pressure hose cable 2 x 1/4" L
  • Camping Propane regulator constant, 50 mbar

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 98.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.