• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change TE-OS 18/230 Li Solo 4460720 Cordless random-orbit sander

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE-OS 18/230 Li Solo cordless orbital sander

  • Member of the Power X-Change familySpeed adjustment according to material through speed electronics
  • Red prohibition symbol with a crossed-out charger and text: 'No battery included - No charger included' in multiple languages.
  • '18 V' in large, black lettering on a white background, bordered by a thin black frame.
  • 'Symbol of a rectangular area with double arrow line, surrounded by a dashed line. Below it reads: 14000-22000 min⁻¹.'
  • Pictogram shows a wooden surface with a rotational movement. Text 'Ø 2.5 mm' indicates a diameter.
  • 'Rectangular brick with eight round holes' and the dimensions '230 x 115 mm'.
  • 'Peppermint Leaves' in black script on a white background.
  • The image shows a rectangle with seven circles and the inscription '1 x 60 K, 1 x 80 K, 1 x 120 K'.
  • Symbol indicating ski gloves with welded seams that provide water protection. Shows a cross-sectional view of the seam.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

Product type

Cordless random-orbit sander

Belt width

115 mm

Belt length

230 mm

Idle oscillation rate

14000 - 22000 /min

Orbit diameter

2.5 mm

Cable length

0 cm

No. of power packs included

0

Dim

(L x W x H) 27.6 x 16.5 x 11.6 cm

Length

27.6 cm

Width

16.5 cm

Height

11.6 cm

Weight

1.54 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542592 Einhell Power X-Change TE-OS 18/230 Li Solo 4460720 Cordless random-orbit sander

Information

Information 2542592 Einhell Power X-Change TE-OS 18/230 Li Solo 4460720 Cordless random-orbit sander

Warranty Terms

Warranty Terms 2542592 Einhell Power X-Change TE-OS 18/230 Li Solo 4460720 Cordless random-orbit sander

Description

The TE-OS 18/230 Li Solo cordless orbital sander is a strong member of the flexible and unlimited Power X-Change family from Einhell. The robust, powerful orbital sander is perfectly suitable for sanding flat surfaces, such as workpieces, wooden panels or paneling and paneling. the speed adjustment is made according to material and application by the speed electronics. Thanks to micro-Velcro adhesion and clamping device, abrasive materials can be changed easily and quickly on the robust and durable aluminum foot plate. The gripping surfaces provided with soft grip offer a firm and secure hold. The dust collection bag collects sanding dust. In addition, the possibility of connecting a suction unit offers maximum cleanliness on the work surface.

This text is machine translated.

Features

  • Member of the Power X-Change familyRobust, powerful orbital sanderPerfectly suitable for grinding plane surfacesSpeed adjustment according to material through speed electronicsSimple and quick change of sanding paper by micro-VelcroAlso suitable for sanding sheets without Velcro adhesionRobust, durable aluminum base plateErgonomic gripping surfaces equipped with soft gripDust collection bag collects sanding dustMaximum cleanliness possible by connecting a suction unitSupplied without battery and charger (sold separately)

Scope of delivery

  • Incl. 3x sandpaper

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 142.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)