• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-OS 18/187 Li Solo 4460725 Cordless random-orbit sander 18 V

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless orbital sander TC-OS 18/187 Li Solo

  • Member of the Power X-Change familyLight, handy orbital sander
  • Image with two symbols: Top left shows a simple push, bottom right shows a complex push, both in red on a white background.
  • "No battery included - No charger included" in various languages within a red circle with crossed-out images of a battery and charger.
  • 'Graph with rectangular dot pattern and six filled circles above. Below it reads '1 x 80 K'.'
  • A diagram with three symbols: a rectangle with circles, a rectangle with two lines, and a curved line with triangles.
  • Rectangular plate with nine holes in a 3x3 configuration, with dimensions of 187 x 90 mm.
  • 'Ø 2 mm' symbolises the width of a cylindrical object or drill bit, framed by a dashed rectangle and arrow.
  • The image shows a symbol for a maximum rotational speed of 24,000 revolutions per minute, represented by an arrow and dashed lines.
  • '18 V' in black text on a white background, framed by a black border.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

Product type

Cordless random-orbit sander

Battery voltage

18 V

Belt width

97 mm

Belt length

187 mm

Idle oscillation rate

24000 /min

Orbit diameter

2 mm

Cable length

0 cm

No. of power packs included

0

Dim

(L x W x H) 22.2 x 9 x 14.6 cm

Length

22.2 cm

Width

9 cm

Height

14.6 cm

Weight

1.17 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542590 Einhell TC-OS 18/187 Li Solo 4460725 Cordless random-orbit sander 18 V

Information

Information 2542590 Einhell TC-OS 18/187 Li Solo 4460725 Cordless random-orbit sander 18 V

Warranty Terms

Warranty Terms 2542590 Einhell TC-OS 18/187 Li Solo 4460725 Cordless random-orbit sander 18 V

Description

The Einhell cordless orbital sander TC-OS 18/187 Li Solo is a light, handy orbital sander from the Power X-Change family, with all the advantages of the flexible system series that can be combined without limits. The cordless orbital sander is perfectly suitable for sanding flat surfaces, large workpieces, panels or panels. Micro-Velcro and clamping device makes it easy and fast to change the sandpaper and ensure the use of sandpaper without Velcro adhesion. Large grip areas with soft grip provide for a comfortable handling. The dust collection bag collects sanding dust. In addition, the possibility of connecting a suction unit offers maximum cleanliness on the work surface.

This text is machine translated.

Features

  • Member of the Power X-Change familyLight, handy orbital sanderPerfectly suitable for grinding plane surfacesSimple and quick change of sanding paper by micro-VelcroAlso suitable for sanding sheets without Velcro adhesionComfortable handling thanks to large grip areas with soft gripDust collection bag collects sanding dustSuitable for connection to an external dust extraction systemSupplied without battery and charger (sold separately)

Scope of delivery

  • Incl. 1 sandpaper

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 120.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)