
Highlights & Details
Technical specifications
- Product type
Cordless nail gun
- Features
w/o battery
w/o charger
- Voltage
18 V
- Max. nail length
50 mm
- Nail capacity
100 pc(s)
- Blow count (max.)
60 /min
- Technology
Li-ion
- No. of power packs included
0
- Cable length
0 cm
- Operating voltage
18 V
- Dim
(L x W) 284 mm x 98 mm
- Length
284 mm
- Width
98 mm
- Weight
2.82 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859925 Einhell Professional FIXETTO 18/50 N Professional Power X-Change 4257795 Cordless nail gun w/o battery, w/o charger
Information
Information 2859925 Einhell Professional FIXETTO 18/50 N Professional Power X-Change 4257795 Cordless nail gun w/o battery, w/o charger
Warranty Terms
Warranty Terms 2859925 Einhell Professional FIXETTO 18/50 N Professional Power X-Change 4257795 Cordless nail gun w/o battery, w/o charger
Frequently Bought Together
(*All information is plus legal VAT)€ 278.96*
What kind of Staplers & Nail Guns are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































