
Highlights & Details
Battery nail gun TE-CN 18 Li - Solo
- Member of the Power X-Change family
- 2 in 1 combination device
- Up to 20 beats per minute
- Copper sheet up to 0.5 mm
- Close working on the edges possible
- Adjustment wheel for regulating the impact depth
Technical specifications
- 16 to 22 mm clamp length5.7 mm clamp width15 to 32 mm nail length1 mm nail thickness
- Product type
Cordless nail gun
- Features
w/o battery
w/o charger
- Voltage
18 V
- Staple capacity
100 pc(s)
- Nail capacity
100 pc(s)
- Blow count (max.)
20 /min
- Technology
Li-ion
- No. of power packs included
0
- Cable length
0 cm
- Dim
(L x W) 248 mm x 295 mm
- Length
248 mm
- Width
295 mm
- Weight
2.28 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2475751 Einhell TE-CN 18 Li - Solo Power X-Change 4257790 Cordless nail gun w/o battery, w/o charger
Warranty Terms
Warranty Terms 2475751 Einhell TE-CN 18 Li - Solo Power X-Change 4257790 Cordless nail gun w/o battery, w/o charger
Description
This text is machine translated.
Features
- Member of the Power X-Change family2-in-1 device comprising of Tacker and nail driverRobust transmission allows up to 20 hits per minuteIt makes the mounting of a copper plate up to 0.5 mm so simpleClose working on edges is possible thanks to the slim latchLarge adjusting wheel for variable regulation of impact depthRelease lock prevents accidental stapling/staplingMagazine with level display provides a constant overviewThe magazine can be opened simply by pressing a buttonMagnet in magazine provides for a better hold of nails/clipsErgonomic soft-grip surfaces enable a safe working
Scope of delivery
- Incl. 300x brackets (19 mm)
- 300x nails (32 mm)
- Belt clip
- Allen key
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 192.96€ 182.96*
What kind of Staplers & Nail Guns are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































