
Highlights & Details
TOOLCRAFT Cordless nail gun
- Tool from the TOOLCRAFT TAWB-200 interchangeable battery system - one battery for many different tools
- Wireless brad nail gun / tacker delivers more shots with full power than a comparable wired tool without the need to use cables, gas and a compressor.
- Unique air strike design provides high power and fast speed firing
- Safety mechanism prevents accidental firing
- LED status light indicates jammed nail, low battery or overheating
- Depth adjustment wheel
- Nail viewer window
- Compatible with TOOLCRAFT TAWB Series
Technical specifications
- Max. Trip speed: 100 piece / min.
- Max. Length of nails 50 mm
- Max. Nail width: 1.25mm
- Max. Length of staple 40 mm
- Max. Width of the staple: 6.0mm
- Dimensions 275 x 260 x 85 mm
- Product type
Cordless nail gun
- Features
incl. work light
w/o battery
w/o charger
- Voltage
20 V
- Staple capacity
100 pc(s)
- Max. nail length
50 mm
- Nail capacity
100 pc(s)
- Technology
Li-ion
- Operating voltage
20 V
- Dim
(L x W) 275 mm x 85 mm
- Length
275 mm
- Width
85 mm
- Weight
2635 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2475766 TOOLCRAFT TO-7427298 Cordless nail gun incl. work light, w/o battery, w/o charger
Warranty Terms
Warranty Terms 2475766 TOOLCRAFT TO-7427298 Cordless nail gun incl. work light, w/o battery, w/o charger
Description
To hang a picture, many still take hammer and nail in their hands - according to proven manners. However, for larger constructions, such as interior fittings or ceilings of a roof with appropriate material, the cordless nail gun from Toolcraft makes a considerable simplification of the work process. Health risks such as tennis arm or painful hands are also a thing of the past.
Full power with rechargeable battery
The Toolcraft battery stapler (battery not included) does not require a cable, gas or compressor, but thanks to its unique air pressure technology it still delivers full power at a trigger speed of up to 100 nails per minute.
Safe and clear
Accidental triggering of the nail gun is prevented by a clever safety mechanism: The trigger can only be actuated when the nail gun is firmly in contact with a surface. The magazine can be fitted with a maximum of 100 nails of up to 50 mm length and has a control window to determine when to reload.
Different materials need different power
With the cordless Toolcraft nail gun, the impact depth can therefore be adjusted on the adjustment wheel for each workpiece. And the powerful stapler not only processes nails: Staples with a maximum length of 40 mm can also be used. An LED status light also indicates stuck nails, battery life and overheating.
The device is part of the TOOLCRAFT battery change system TAWB-200. This means that many different devices can be operated with one battery - a huge cost advantage.
This text is machine translated.
Features
- Max firing speed: max. 100 pcs/min
- Magazine capacity: 100 pcs
- Max. length of nails: 50 mm
- Max. length of staple: 40 mm
- Dimensions: 275 x 260 x 85 mm
- Weight: 2635 g (without battery)
Scope of delivery
- Cordless nail gun
- Manual
- 200x nails
- 200x staples
Frequently Bought Together
(*All information is plus legal VAT)€ 171.96€ 158.96*
What kind of Staplers & Nail Guns are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































