
Highlights & Details
Toolcraft hot glue gun HKP 7 mm
- High melting power
- melting temperature 170°C
- includes 4 hot glue sticks Ø 7 mm
Technical specifications
- Cable length: 1.4 m
- Product type
Glue gun
10 W
- Glue stick Ø
7 mm
- Melting temperature
170 °C
- Max. preheat time
300 s
- Output (max.)
6 g/min
- Operating voltage
230 V / AC
- Dim
(L x W) 115 mm x 120 mm
- Length
115 mm
- Width
120 mm
- Weight
163 g
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1553630 TOOLCRAFT TC-HKP-7 Glue gun 7 mm 10 W 1 pc(s)
Conformity certificate
Conformity certificate 1553630 TOOLCRAFT TC-HKP-7 Glue gun 7 mm 10 W 1 pc(s)
Security datasheet
Security datasheet 1553630 TOOLCRAFT TC-HKP-7 Glue gun 7 mm 10 W 1 pc(s)
Warranty Terms
Warranty Terms 1553630 TOOLCRAFT TC-HKP-7 Glue gun 7 mm 10 W 1 pc(s)
Description
The Toolcraft hot glue gun 7 mm is ideal for hobbyists and DIY jobs of all kinds. Thanks to the compact design, you can work with this hot glue gun very comfortable and very precise.
Application area
ideal for repairs, decorating, DIY and model-making. Optimally suitable for almost all materials such as cardboard, metal, wood, stone, plastic, textile, glass, paper, Cork, flow, leather, and much more.
Features
- 10 W (operation), 30 W (heating)
- ergonomic handle with
- mechanical feed
- heat-insulated nozzle
- stable plastic casing.
Scope of delivery
- 1 x hot glue gun
- 4 x 7 x 100 mm
- transparent glue sticks 1 x Operating manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 19.07€ 18.27*
What kind of Glue Guns are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























