
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
14-day return policy included
Highlights & Details
Battery ssklebestift Gluey (Lagoon Blue)
- Cable-free working
- Rechargeable batteries (AA)
- Up to 60 adhesive sticks with one battery charge
Technical specifications
- Battery voltage: 2 x 1.2 V HR6 (AA) V
- Glue stick, max. length: 20 mm
- Product type
Cordless hot melt glue stick
- Voltage
1.2 V
- Capacity (mAh, Ah)
2100 mAh
- Glue stick Ø
7 mm
- Melting temperature
150 °C
- Max. preheat time
60 s
- Output (max.)
2 g/min
- Dim
(L x W) 195 mm x 25 mm
- Length
195 mm
- Width
25 mm
- Weight
65 g
- Type (Bosch)
Bosch-do-it (green)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1673291 Bosch Home and Garden Gluey (Lagoon Blue) Cordless hot melt glue stick 7 mm 1.2 V 1 pc(s)
Description
For a multitude of applications thanks to a wide variety of adhesive sticks. Always ready to use thanks to a short heating time of 1 minute. Modern Lifestyle design and compact form.
This text is machine translated.
This text is machine translated.
Features
- Auto switch-off
- Softgrip - Edition.
- LED status indicator
- Rechargeable batteries (AA)
Scope of delivery
- USB cable
- USB charger
- 2 x 1.2 V HR 06 (AA) rechargeable batteries
- 8 Transparent hot glue sticks
- 7 Farb-Hei ssklebesticks
- 5 Glitter-Hei ssklebesticks.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 68.56€ 67.76*
What kind of Glue Guns are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































