
Highlights & Details
Hot glue gun HKP 11 mm
- High melting power
- melting temperature 170°C
- inclusive of 6 hot glue sticks Ø 11 mm
Technical specifications
- Cable length 1.4 m.
- Product type
Glue gun
25 W
- Voltage
230 V
- Glue stick Ø
11 mm
- Melting temperature
170 °C
- Max. preheat time
300 s
- Output (max.)
12 g/min
- Operating voltage
230 V / AC
- Dim
(L x W) 190 mm x 168 mm
- Length
190 mm
- Width
168 mm
- Weight
250 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1553631 TOOLCRAFT TC-HKP-11 Glue gun 11 mm 25 W 230 V 1 pc(s)
User & Safety Instructions 1553631 TOOLCRAFT TC-HKP-11 Glue gun 11 mm 25 W 230 V 1 pc(s)
Conformity certificate
Conformity certificate 1553631 TOOLCRAFT TC-HKP-11 Glue gun 11 mm 25 W 230 V 1 pc(s)
Security datasheet
Security datasheet 1553631 TOOLCRAFT TC-HKP-11 Glue gun 11 mm 25 W 230 V 1 pc(s)
Warranty Terms
Warranty Terms 1553631 TOOLCRAFT TC-HKP-11 Glue gun 11 mm 25 W 230 V 1 pc(s)
Description
The Toolcraft hot glue gun 11 mm is ideal for hobbyists and DIY jobs of all kinds. Thanks to the compact design, you can work with this hot glue gun very comfortable and very precise.
Application area
ideal for repairs, decorating, DIY and model-making. Optimally suitable for almost all materials such as cardboard, metal, wood, stone, plastic, textile, glass, paper, Cork, flow, leather, and much more.
Features
- 25 W (operation), 100 W (heating)
- ergonomic handle with
- mechanical feed
- heat-insulated nozzle
- stable plastic casing.
Scope of delivery
- 1 x
- 6 x hot glue gun glue sticks transparent 11x150mm
- 1x user manual"
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 40.96€ 36.96*
What kind of Glue Guns are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































