
Number
Total (1 kg = € 11.98)
€ 9.99
-40 %
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Sticks Ø 11 x Length 200 mm transparent 25 pieces
- Colour: Transparent.
- Quick drying
- Can be used flexibly
Technical specifications
- Schemlztemperatur: 160°C
- Product type
Hot melt glue sticks
- (Ø)
11 mm
- Length
200 mm
- Factory colour
Transparent
- Material suitability
Fabric
Styrofoam
PVC
Metal
Plastic
Ceramic
Cardboard
Wood
Glass
Paper
Show more
- Content
25 pc(s)
- Weight
500 g
- Melting temperature
160 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Security datasheet
Security datasheet 1553760 TOOLCRAFT TC-11200X25T Hot melt glue sticks Ø 11 mm x (L) 200 mm Transparent 500 g 25 pc(s)
Description
This text is machine translated.
The transparent universal-hei ssklebesticks are perfectly suitable for gluing of different materials. Whether on paper, cardboard, glass, many plastics or textiles, you will find for almost all materials used. With this, you can use in seconds hobby, repairs, sealing or. The glue sticks can be used with all the common glue guns.
The transparent universal-hei ssklebesticks are perfectly suitable for gluing of different materials. Whether on paper, cardboard, glass, many plastics or textiles, you will find for almost all materials used. With this, you can use in seconds hobby, repairs, sealing or. The glue sticks can be used with all the common glue guns.
Features
- 25 x sticks 11 mm x 200 mm
Hints
Styropor® is a registered mark of the BASF SE.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 29.47€ 23.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































