
Number
Total (1 kg = € 84.46)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
12pc glue sticks transparent Ø 7mm 65G GG01
- For high temperature
Technical specifications
- Melting point: 140°C
- Product type
Hot melt glue sticks
- (Ø)
7 mm
- Length
100 mm
- Factory colour
Transparent
- Material suitability
Plastic
Wood
Ceramic
Fabric
- Content
12 pc(s)
- Weight
65 g
- Melting temperature
140 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 824288 Dremel GG01 Hot melt glue sticks 7 mm 100 mm Transparent 65 g 12 pc(s)
Description
Sticks a variety of materials, for example Wood, plastics, ceramic, textiles, etc.
System requirements
- For use with Dremel Models 910 and 930.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































