
Number
Total (1 kg = € 23.98)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Pattex replacement glue sticks, high-strength, transparent
- Transparent
- Ø 11 mm
Technical specifications
- Product type
Hot melt glue sticks
- (Ø)
11 mm
- Length
200 mm
- Factory colour
Transparent
- Content
25 pc(s)
- Weight
500 g
- Melting temperature
200 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 827665 Pattex PTK56 Hot melt glue sticks 11 mm 200 mm Transparent 500 g 25 pc(s)
Security datasheet
Security datasheet 827665 Pattex PTK56 Hot melt glue sticks 11 mm 200 mm Transparent 500 g 25 pc(s)
Description
For all Steinel and Pattex thermoplastic adhesive guns and other hot-melt adhesive guns with glue sticks (11 mm in diameter).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 39.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































