
Number
Total (1 kg = € 37.96)
€ 9.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Hot melt glue sticks
- (Ø)
11 mm
- Length
250 mm
- Factory colour
Black
- Content
10 pc(s)
- Weight
250 g
- Melting temperature
200 °C
Documents & Downloads
Datasheet
Datasheet 1226075 Steinel 006792 Hot melt glue sticks 11 mm 250 mm Black 250 g 10 pc(s)
Security datasheet
Security datasheet 1226075 Steinel 006792 Hot melt glue sticks 11 mm 250 mm Black 250 g 10 pc(s)
Description
250 g black adhesive. 11 mm Ø glue sticks, black, high-quality coloured holt-melt adhesive, for a variety of materials.
Features
- For glueing various materials using STEINEL Gluematic 5000, Gluematic 3002 and Gluefix hot-melt glue applicators.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 37.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























