
Number
Total (1 kg = € 166.50)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Hot melt glue sticks
- (Ø)
7 mm
- Length
150 mm
- Factory colour
Transparent
- Material suitability
PVC
Plastic
Leather
Ceramic
Glass
- Content
10 pc(s)
- Weight
60 g
- Type (Bosch)
Bosch-do-it (green)
Documents & Downloads
Security datasheet
Security datasheet 826630 Bosch Accessories 2609256A04 Hot melt glue sticks 7 mm 150 mm Transparent 60 g 10 pc(s)
Description
Adhesive for glue guns. Glue sticks are easy to use and very versatile, for example for repairing, fixing, installation, sealing and jointing work. Bosch Glue Sticks can be used with all makes of glue guns; for Black & Decker, Bosch, Bostitch, Bühnen, Metabo, Pattex, Peugeot, Steinel, Uhu.
Scope of delivery
- Diameter mm: 7
- Length mm 150
- Weight g: 60
- Machine type PKP 3.6 LI (0 603 264 600) · GluePen (0 603 2A2 000) · PKP 7.2 LI (0 603 264 000)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 37.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































