
Number
Total (1 kg = € 35.98)
€ 17.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Hot melt glue sticks
- (Ø)
11 mm
- Length
250 mm
- Factory colour
Transparent
- Content
20 pc(s)
- Weight
500 g
- Melting temperature
200 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 826825 Steinel ULTRA Power Hot melt glue sticks 11 mm 250 mm Transparent 500 g 20 pc(s)
Security datasheet
Security datasheet 826825 Steinel ULTRA Power Hot melt glue sticks 11 mm 250 mm Transparent 500 g 20 pc(s)
Description
500 g Power adhesive. 11 mm Ø ULTRA Power glue sticks, for glueing a variety of materials, particularly strong all-purpose adhesive.
Features
- For bonding a variety of materials
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 45.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































