
Number
Total (1 kg = € 78.02)
€ 7.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Hot melt glue sticks
- (Ø)
7 mm
- Length
150 mm
- Factory colour
Transparent
- Content
16 pc(s)
- Weight
96 g
- Melting temperature
170 °C
Documents & Downloads
Datasheet
Datasheet 1195138 Steinel 006624 Hot melt glue sticks 7 mm 150 mm Transparent 96 g 16 pc(s)
Security datasheet
Security datasheet 1195138 Steinel 006624 Hot melt glue sticks 7 mm 150 mm Transparent 96 g 16 pc(s)
Description
For invisible bonds. 7 mm Crystal Sticks, for neo1 and neo2, 150 mm x 7 mm, 96 g, clear craft glue for invisible bonds.
Features
- For neo1 cordless hot-melt glue pen and neo2 cordless hot-melt glue applicator.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 35.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































