
Number
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
14-day return policy included
Highlights & Details
Cordless glue gun GluePen
- 15 seconds of heat-up time
- Glue sticks Ø 7 x 150 mm
- Lithium-ion technology
- 170 °C gluing temperature
Technical specifications
- Glue stick, min. length: 15 cm
- Product type
Cordless hot melt glue stick
- Voltage
3.6 V
- Capacity (mAh, Ah)
1.5 Ah
- Glue stick Ø
7 mm
- Melting temperature
170 °C
- Max. preheat time
15 s
- Dim
(L x W) 300 cm x 150 mm
- Length
300 cm
- Width
150 mm
- Weight
142 g
- Type (Bosch)
Bosch-do-it (green)
- Preheat time
15 s
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 377037 Bosch Home and Garden GluePen Cordless hot melt glue stick 7 mm 3.6 V 1 pc(s)
Conformity certificate
Conformity certificate 377037 Bosch Home and Garden GluePen Cordless hot melt glue stick 7 mm 3.6 V 1 pc(s)
Description
Quick and handy glue pen – doesn’t clog, doesn’t dry out
The GluePen from Bosch makes hot gluing easier than ever before. The ergonomic pen shape of the tool is especially small and handy. Thanks to its integrated lithium-ion battery there is no annoying cord to get in the way, and its fine nozzle enables it to be used precisely. This makes it incredibly easy to perform crafting or decoration work as well as smaller repairs around the house. because the GluePen is ready to use in no time. Especially practical: surplus glue is automatically retracted back into the tool when the feed button is released. This significantly reduces dripping or smearing compared to glue guns. Another advantage is that the glue holds in seconds. This does away with long drying times and the hassle of having to press on the workpiece until the glued parts hold together.
The GluePen fits in any drawer due to its especially small and handy design. And seeing as it is always ready to hand, it should also be immediately ready to use. This is ensured by the super fast heat-up time of only 15 seconds. Insert a glue stick, switch on the tool and start gluing. Whether you want to wrap a gift, assemble your model plane, craft something with your children or fix a drawer knob – you can do it in no time with the Bosch GluePen. What’s more, you can also work precisely even in tricky positions due to the especially fine nozzle. Thanks to the automatic glue retraction system in its heating chamber, the Bosch GluePen also enables comparatively clean gluing.
The GluePen from Bosch makes hot gluing easier than ever before. The ergonomic pen shape of the tool is especially small and handy. Thanks to its integrated lithium-ion battery there is no annoying cord to get in the way, and its fine nozzle enables it to be used precisely. This makes it incredibly easy to perform crafting or decoration work as well as smaller repairs around the house. because the GluePen is ready to use in no time. Especially practical: surplus glue is automatically retracted back into the tool when the feed button is released. This significantly reduces dripping or smearing compared to glue guns. Another advantage is that the glue holds in seconds. This does away with long drying times and the hassle of having to press on the workpiece until the glued parts hold together.
The GluePen fits in any drawer due to its especially small and handy design. And seeing as it is always ready to hand, it should also be immediately ready to use. This is ensured by the super fast heat-up time of only 15 seconds. Insert a glue stick, switch on the tool and start gluing. Whether you want to wrap a gift, assemble your model plane, craft something with your children or fix a drawer knob – you can do it in no time with the Bosch GluePen. What’s more, you can also work precisely even in tricky positions due to the especially fine nozzle. Thanks to the automatic glue retraction system in its heating chamber, the Bosch GluePen also enables comparatively clean gluing.
Features
- Lithium-ion technology
- Automatic shutdown after 10 minutes
- Softgrip
- Micro USB charger
- Heat-up time 15 sec
- Gluing temperature 170 °C.
Scope of delivery
- Micro USB charger
- 4 glue sticks.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 63.56€ 62.76*
What kind of Glue Guns are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































