
Highlights & Details
Einhell professional cordless lawn mower RASARRO 36/42 (2x5.2Ah)
- TWIN-PACK technology
- Brushless motor
- Pure Power Brushless
- 6-stage cut height adjustment (25-75mm)
- Ergonomically shaped grip area
- Height-adjustable guide rail
- Folding guide rail
Technical specifications
- Min PXC battery recommendation 2.5 AhWheel diameter rear 220 mmWheel diameter front 150 mmCentral cutting height adjustment
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ twin charger
+ spare battery
- Operating voltage
36 V
- Technology
Li-ion
- Battery voltage
18 V
- Rechargeable battery capacity (details)
5.2 Ah
- Motor type
Brushless motor
- RPM
3400 U/min
- Suitable for
725 m²
- Cutting width (max.)
42 cm
- Cutting depth
max. 75 mm - min. 25 mm
- Blade depth setting
6 Fach / Zentral x
- Collector
50 l
- Weight
17.23 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748980 Einhell Professional Power X-Change RASARRO 36/42 (2x5,2Ah) Rechargeable battery Cordless lawn mover + twin charger, + s
Information
Information 2748980 Einhell Professional Power X-Change RASARRO 36/42 (2x5,2Ah) Rechargeable battery Cordless lawn mover + twin charger, + s
Warranty Terms
Warranty Terms 2748980 Einhell Professional Power X-Change RASARRO 36/42 (2x5,2Ah) Rechargeable battery Cordless lawn mover + twin charger, + s
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x 18V battery is required
- TWIN-PACK technology: 2x18V Power X-CHANGE rechargeable batteries – more Power
- Brushless motor - more Power and longer running time
- 6-stage central cutting height adjustment (25-75mm)
- Fatigue-free working thanks to the ergonomically designed grip area
- Height-adjustable guide rail
- Convenient storage thanks to folding guide rail
Scope of delivery
- Incl. 2 5.2 Ah Power X-Change battery
- Twin charger
- Knives
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























