
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
14-day return policy included
Highlights & Details
Einhell professional cordless brush sander TP-BR 18/32 Li BL - Solo
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- Brushless – 10 years motor guarantee after registration
- Effortless removal, even near edges
- Continuous operation interlock for convenient use
Technical specifications
- Type speed control electronics 6 levels
- Brush diameter 120 mm
- Product type
Wheel sander
1300 W
- Grinding disc width
100 mm
- Dim
(L x W) 300 cm x 200 mm
- Length
300 cm
- Width
200 mm
- Weight
4 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3437105 Einhell Professional TP-BR 18/32 Li BL Solo 4468000 Wheel sander 1300 W
Warranty Terms
Warranty Terms 3437105 Einhell Professional TP-BR 18/32 Li BL Solo 4468000 Wheel sander 1300 W
Description
The Einhell professional cordless brush sander TP-BR 18/32 Li BL-Solo is a versatile device for grinding, polishing, glazing and cleaning of materials like wood, metal or stone. The cordless universal sander is part of the Einhell Power X-CHANGE family and can be combined with all batteries and chargers in the system series. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. After online registration, 10 years warranty applies on the brushless motor. The renovation grinder is supplied with a 100 mm wide brass wire brush with Ø 120 mm. With this, for instance, metal and insensitive stone can be cleaned or the grain of wood can be refreshed and highlighted. Other brushes, such as nylon, synthetic fiber, strips of grinding or abrasive sheets, are available separately. The brushes are replaced by means of locking button and the accompanying Allen key. The power can be adjusted to the respective material and the task via speed electronics and the continuous operation locking simplifies time-intensive work. For the flexible use from different working positions the additional handle together with the brush protection can be adjusted without tools. Thanks to the handy design, the cordless satin machine can also be used around edges. The integrated dust-protection grille protects the inside of the brush grinder against contamination and for easy cleaning the grating can be removed. For the long-lasting use, the restart protection and the overload protection are provided, which prevents an over-heating of the engine. For use, a 18 V Power X-Change battery is required. Supplied without rechargeable battery and charger, which are available separately.
This text is machine translated.
This text is machine translated.
Features
- Fast, tool-free adjustment of the protective plate
- Material and application-oriented work thanks to speed electronics
- Safe and gentle on the device due to overload and restart protection
- Handle with soft grip for pleasant handling
- Additional handle with soft grip
- With 6 bits. Brass wire brush for work in wood, metal and stone
- With 6 bits. Allen key for easy changing of brushes
Scope of delivery
- Brass wire brush; Inner hexagonal key
Hints
Supplied without battery and charger
System requirements
- Einhell Power X-Change battery Sasystem
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 353.97*
What kind of Sharpeners, Special Grinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































