
Highlights & Details
Drill bit sharpener BSG 13E
- Suitable for drill-Ø 3 - 13 mm
Technical specifications
- Drill bit diameter: 3-13 mm
- Product type
Drill bit sharpener
80 W
- Grinding disc Ø
78 mm
- Operating voltage
230 V
- Weight
2.4 kg
- Idle speed
4200 U/min
80 W
- Rotational speed range
4200 U/min
- Operating voltage
230 V/50 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1165463 Holzmann Maschinen BSG13E_230V H040100007 Drill bit sharpener 80 W 78 mm
User & Safety Instructions
User & Safety Instructions 1165463 Holzmann Maschinen BSG13E_230V H040100007 Drill bit sharpener 80 W 78 mm
Conformity certificate
Conformity certificate 1165463 Holzmann Maschinen BSG13E_230V H040100007 Drill bit sharpener 80 W 78 mm
Description
even self centering split points. Easy operation due to constrained sharpening. Automatic grinding of the tip geometry due to cam disk. Easy change of sharpening rings. Quick change diamond sharpening wheel provides long life
Scope of delivery
- Diamond disc
- Chuck.
Frequently Bought Together
(*All information is plus legal VAT)€ 153.96€ 139.96*
What kind of Sharpeners, Special Grinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































