
Number
Total (€ 89.99 / piece)
€ 93.99
€ 89.99
incl. VAT
14-day return policy included
Highlights & Details
Stand belt sander TC-US 350
- Sanding belt and grinding disc functionProtective hood closed on the sides
Technical specifications
- Product type
Belt sander
185 W
- Grinding disc Ø
150 mm
- Grinding disc width
20 mm
- Grit size
36
80
- Belt length
386 mm
- Belt width
50 mm
- Tape speed
900 m/min (max)
- Dim
(L x W) 32.8 cm x 21.7 cm
- Length
32.8 cm
- Width
21.7 cm
- Weight
8.15 kg
- Idle speed
2980 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2542579 Einhell TC-US 350 4466154 Belt sander 185 W 150 mm
Information
Information 2542579 Einhell TC-US 350 4466154 Belt sander 185 W 150 mm
Warranty Terms
Warranty Terms 2542579 Einhell TC-US 350 4466154 Belt sander 185 W 150 mm
Description
The stand belt sander TC-US 350 has a sanding belt and grinding disc function at 350 watts of power. The combination sander has a very high removal rate, ideal for larger woodwork. The stand belt sander can be used individually due to the different sanding settings and grain sizes. The protective hood closed on the sides provides safety in use, as well as the spark protection glass that can be set without tools. The sturdy and warp-resistant construction, combined with the large, adjustable work pads, ideal for the various applications – including for machining large and wide pieces of wood. Four rubber feet dampen vibrations for a firm and secure stand. The delivery includes a coarse grinding disc and a sanding belt.
This text is machine translated.
This text is machine translated.
Features
- Sanding belt and grinding disc functionSide-closed protective hood for safe workingAdjustable spark-protection glass, completely without toolsLarge, adjustable work pads for different applicationsStable and warp-free construction4 rubber feet for a secure, low-vibration stand
Scope of delivery
- Incl. Coarse grinding disc
- Sandpaper belt
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 162.97€ 158.97*
What kind of Sharpeners, Special Grinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































