• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell R1/4 AG, d6mm 4139665 Pneumatic push-fit tail 1/4" (6,35 mm) 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thread plug-in socket R1/4 AG; d 6 mm for compressors

Our service for you

Technical specifications

Product type

Pneumatic push-fit tail

Connector

1/4" (6,35 mm)

External thread

R1/4

(Ø)

6 mm

Weight

20 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1382117 Einhell R1/4 AG, d6mm 4139665 Pneumatic push-fit tail 1/4" (6,35 mm) 1 pc(s)

Description

Thread plug-in socket R1/4 AG; d 6 mm for compressors

Features

  • Einhell threaded sleeve for compressors with 1/4 inch outer threadCompressor accessories and spare part for Einhell compressorsR1/4" threaded plug-in connectorOuter threadDiameter 6 mm

Scope of delivery

  • 1x threaded plug bushing R1/4 AG d6mm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)