• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell R3/8'' auf R1/2'' 4139605 Pneumatic reducer 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reduction R 3/8" IG-R 1/2" AG for compressors

  • Reduction
  • R 3/8" female thread-R 1/2" male thread

Technical specifications

Product type

Pneumatic reducer

Internal thread

3/8" (10 mm)

External thread

3/8" (10 mm)

Weight

16 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1381977 Einhell R3/8'' auf R1/2'' 4139605 Pneumatic reducer 1 pc(s)

Description

The Einhell reducer allows for the adaptation of R3/8" male connectors to R1/4" female accessories. The reduction is made of robust metal. The reduction can reduce pre-set 3/8 inch AG ports to 1/4 inch IG ports or extend the other way around UMIT's Einhell Reduction can adapt tapered R3/8 inch (female) ports to R1/2 inch (male) accessories. The reduction is made of robust metal. By means of the reduction, specified 3/8 inch IG connections can be reduced to 1/2 inch AG connections or extended in reverse order to supplement the range of compressed air accessories by connecting different size systems.

This text is machine translated.

Features

  • Einhell reduction R3/8" IGR1/2" AG for compressorsFor adjustment of conical connections on compressorsReduction or expansion between R3/8-inch IG and R1/2-inch AGInternal thread and external threadFor connecting various compressor accessories

Scope of delivery

  • 1x Reduction R3/8" IG - R1/2"

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)