
Highlights & Details
Battery-operated lawn mower RASARRO 36/34 (2x3Ah)
- TWIN-PACK technology5-settings of cutting heightFatigue-free OperationHeight-adjustable guide railHinged guide rail
Technical specifications
- Protection class: IPX1Protection class IIISound pressure level LPA 83.4 dB(A)Sound power level LWA:89.64 dB(A)Wheel diameter front 150 mmWheel diameter rear 180 mmMax. Lawn area per battery charge (2.5 Ah) 250 m²Max. Lawn area per battery charge (2.6 Ah) 260 m²Max. Lawn area per battery charge (3 Ah) 300 m²Max. Lawn area per battery charge (4 Ah) 400 m²Max. Lawn area per battery charge (5.2 Ah) 500 m²Max. Lawn area per battery charge (6 Ah) 600 m²
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ extra charger
+ spare battery
- Operating voltage
36 V
3000 mAh
- Technology
Li-ion
- Battery voltage
18 V
- Rechargeable battery capacity (details)
3 Ah
- Motor type
Electric motor
- RPM
3400 U/min
- Suitable for
300 m²
- Cutting width (max.)
34 mm
- Cutting depth
25-65 mm
- Blade depth setting
5-Stufig / Zentral x
- Collector
30 l
- Weight
13.92 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2763957 Einhell RASARRO 36/34 (2x3,0Ah) Power X-Change Rechargeable battery Cordless lawn mover + extra charger, + spare battery
Information
Information 2763957 Einhell RASARRO 36/34 (2x3,0Ah) Power X-Change Rechargeable battery Cordless lawn mover + extra charger, + spare battery
Warranty Terms
Warranty Terms 2763957 Einhell RASARRO 36/34 (2x3,0Ah) Power X-Change Rechargeable battery Cordless lawn mover + extra charger, + spare battery
Description
This text is machine translated.
Features
- TWIN-PACK technology: 2x 18V Power X-change batteries – more Power5-stage central cutting height adjustment (25-65 mm)Fatigue-free working thanks to the ergonomically designed grip areaIndividually height-adjustable guide railConvenient storage thanks to folding guide rail
Scope of delivery
- With 6 bits. PXC-Master key
- 2 PXC-plus batteries 18V 3AH
- 2 PXC charger 3A
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























