
Highlights & Details
Battery-operated lawn mower RASARRO 36/36 (2x3.0Ah Plus)
- TWIN-PACK technology6-stage cut height adjustment (25-75mm)Ergonomically shaped grip areaHeight-adjustable guide railFolding guide rail
Technical specifications
- Min PXC battery recommendation 2.5 AhWheel diameter rear 220 mmWheel diameter front 150 mm
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ extra charger
+ spare battery
- Operating voltage
36 V
- Technology
Li-ion
- Battery voltage
18 V
- Rechargeable battery capacity (details)
3 Ah
- Motor type
Electric motor
- RPM
3400 U/min
- Suitable for
400 m²
- Cutting width (max.)
36 cm
- Cutting depth
25-75 mm
- Blade depth setting
6 Fach / Zentral x
- Collector
45 l
- Weight
13.05 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748945 Einhell RASARRO 36/36 (2x3Ah Plus) Power X-Change Rechargeable battery Cordless lawn mover + extra charger, + spare batt
Information
Information 2748945 Einhell RASARRO 36/36 (2x3Ah Plus) Power X-Change Rechargeable battery Cordless lawn mover + extra charger, + spare batt
Warranty Terms
Warranty Terms 2748945 Einhell RASARRO 36/36 (2x3Ah Plus) Power X-Change Rechargeable battery Cordless lawn mover + extra charger, + spare batt
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x 18V battery is requiredTWIN-PACK technology: 2x18V Power X-change batteries - more Power6-stage central cutting height adjustment (25-75mm)Fatigue-free working thanks to the ergonomically designed grip areaHeight-adjustable guide railConvenient storage thanks to folding guide rail
Scope of delivery
- With 6 bits. PXC-Master key
- 2 PXC-plus batteries 18V 3AH
- 2 PXC charger 3A
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























