• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-CD 18-2 Li 4513820 Cordless drill 18 V 2.5 Ah Li-ion incl. charger, incl. spare battery

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell classic TC-CD 18-2 Li (2x1.5 Ah)

  • 18 V/2.5 Ah;Li-ion battery
  • Torque (max.) (details) 38 Nm;Torque levels 18+1

Technical specifications

  • Drill chuck 10 mm, single sleeve
Product type

Cordless drill

Voltage

18 V

Capacity (mAh, Ah)

2.5 Ah

Technology

Li-ion

No. of power packs included

2

Charging time

3-5 h

Idle speed (details)

0-350 rpm; 0-1250 rpm U/min

Max. torque

38 Nm

Torque levels

18+1

Tool holder

Keyless drill chuck

Features

incl. charger

incl. spare battery

Transmission type

2-speed

Weight

980 g

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1493242 Einhell TC-CD 18-2 Li 4513820 Cordless drill 18 V 2.5 Ah Li-ion incl. charger, incl. spare battery

Warranty Terms

Warranty Terms 1493242 Einhell TC-CD 18-2 Li 4513820 Cordless drill 18 V 2.5 Ah Li-ion incl. charger, incl. spare battery

Description

With the battery-operated drill screwdriver TC-CD 18-2 Li ambitious DIY enthusiasts receive a high-quality, powerful device that offers good performance with hohem and screwing jobs in the house, garden and workshop Its robust two-speed transmission with 18+1 torque settings ensures optimum power transmission of the high-performance and high-torque motor. This is powered by a powerful 18 volt lithium-ion battery. The TC-CD 18-2 Li's single-sleeved quick-release drill chuck allows a lightning-fast tool change without detrating thanks to the automatic spindle lock. The function of the device can be optimally adapted to the requirements of material and screws by means of finely metered speed control electronics, while the torque-slip clutch reliably prevents the over-tightening of screws. With the help of the practical LED light at the housing the work area is always well illuminated even with diffuse light. Thanks to its slim design and ergonomic soft-grip surfaces, the device is particularly pleasant and secure in the hand. After work is done, the cordless drill driver can be stowed away neatly and at any time within easy reach in the practical transport and storage case.

This text is machine translated.

Features

  • 2-gear drive for powerful screwing and fast drilling18+1 torque settingsAutomatic spindle locking for an easy tool changeSlim design with ergonomic soft-grip surfacesSingle cover keyless drill chuck

Scope of delivery

  • 1x cordless screw driller TC-CD 18-2 Li1x charger2x 1.5Ah batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.