
1/7

Cordless drill
TC-CD 18 V-Li (1 x1,5Ah)
18 V
1.5 Ah
Li-ion
1
3-5 h
(1st/2nd Gear) 0 - 350/0 - 1250 U/min
38 Nm
18+1
6 mm
Keyless drill chuck
1 - 10 mm
incl. rechargeables
2-speed
1.6 kg
without rechargeable battery
80 mm
220 mm
190 mm
(L x W x H) 190 x 80 x 220 mm
rechargeable
yes
User & Safety Instructions 1858203 Einhell TC-CD 18-2 Li 4513846 Cordless drill 18 V 1.5 Ah Li-ion incl. rechargeables
Security datasheet 1858203 Einhell TC-CD 18-2 Li 4513846 Cordless drill 18 V 1.5 Ah Li-ion incl. rechargeables
Warranty Terms 1858203 Einhell TC-CD 18-2 Li 4513846 Cordless drill 18 V 1.5 Ah Li-ion incl. rechargeables
The necessary accessories are required to use the article as described.