• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Bit set 1/4" 37-piece 109022

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Einhell L-case 37 piece Bit and ratchet set, 25 mm bits, ratchet, quick-release bit holder, socket spanner, Adapter incl. Storage case

  • Bits with quick-change bit holder - thanks to the S2 steel convince the bits of the Einhell set with the highest quality and durability, while the 60 mm quick-change bit holder made of carbon steel provides for an easy bit change.
  • Socket wrench and socket extension - The Einhell bit set contains powerful socket wrenches made of CV steel with 1/4" drive and long durability as well as a socket extension made of matt chrome CV steel for a higher range.
  • Reversible ratchet - The ratchet of the Einhell accessory set of CV steel with 1/4"-drive, 72 teeth, 2-K hand grip and max. Torque of 8 kg-m, makes possible a good transmission of force
  • Practical storage box - With the transparent lid of the Einhell case a quick overview of the contents of the organized storage space is possible and the robust auto lock clip lock provides for a safe closing.
  • Independent of the brand - Suitable for drill chuck and bit holder in standard battery-operated screwdrivers and drills, the ratchet and bit set from Einhell enables maximum flexibility.

Technical specifications

Product type

Bit set

Drive

1/4"

Spanner size

4 mm

5 mm

6 mm

7 mm

8 mm

10 mm

11 mm

12 mm

13 mm

Content

1 Set

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936802 Einhell Bit set 1/4" 37-piece 109022

Description

The 37-piece L-Case from Einhell is a comprehensive tool set, which is compatible with all the common drill chucks and bit holders in common battery-operated screwdrivers and drills. It includes a number of high-quality tools, which are suitable for a wide range of screwing and assembly jobs. The Einhell set contains 23 bits in 25 mm with C 6.3 shank and the drives T10 / T15 / T20 / T25 / T27 / T30 / T40 / H2.5 / H3 / H4 / H5 / H6 / PH1 / 2x PH2 / PH3 / PZ1 / 2x PZ2 / PZ3 / SL4 / SL5.5 / SL6.5. The bits are made of robust, gray sand-blasted S2 steel and equipped with a color ring. A 60 quick-change bit holder made of carbon steel with E 6.3 shank, metal sleeve and strong magnet ensures a quick and easy bit change. In addition, the bit and ratchet set contains a 75-mm extension for sockets made of robust, matt chrome-plated CV steel and two adapters made of satin-finished CV steel. One adapter has a hex-to-1/4" drive and the other a 1/4"-to-hex drive. The nine socket wrench inserts with 1/4" drive in the sizes 4 / 5 / 6 / 7 / 8 / 13 / 11 / 12 / 10 mm are made of robust CV steel and have a satin surface with ribbing. Another part of the Einhell tool set is the reversible ratchet, which has a 1/4" drive, a hardened head with 72 teeth and a maximum torque of 8 kg-m. While the matt chrome-plated CV steel provides for a high durability, the 2-K hand grip enables a good grip. The bit set is stowed away properly in a practical storage box in a special Einhell design. The box can be locked securely with the robust auto-lock clip fastener, while the transparent lid means the contents can be seen at a glance. The 37-piece ratchet set is a must-have with its extensive selection of high-quality tools for handymen and professionals.

This text is machine translated.

Scope of delivery

  • 23X BITS IN 25 MM (T10 / T15 / T20 / T25 / T27 / T30 / T40 / H2.5 / H3 / H4 / H5 / H6 / PH1 / 2X PH2 / PH3 / PZ1 / 2X PZ2 / PZ3 / SL4 / SL5.5 / SL6.5)
  • 1x quick-change bit holder (60 mm)
  • 9x socket wrench inserts (4 / 5 / 6 / 7 / 8 / 10 / 11 / 12 / 13 mm)
  • 1x adapter HEX for 1/4"
  • 1x adapter 1/4" for HEX
  • 1x reversible ratchet (torque: 8 kg-m)
  • 1x extension for socket (75 mm)
  • 1x storage box (18.0 x 18.5 x 4.2 cm)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)