• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Bit set 1/4" (6.3 mm) 21-piece 118683

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Einhell XS-case 21-piece Bit and socket set, 25 mm bits, socket spanner, quick-change bit holder, adapter, incl. super smash bros. Storage case

  • Bits with quick-change bit holder - thanks to the S2 steel, convince the 25 mm bits of the Einhell set with the highest quality and durability. While the 60 mm quick-change bit holder made of carbon steel provides for a simple change of bit.;Socket wrench – In the Einhell bit-set the gray sand-blasted socket wrenches in 6 / 8 / 10 / 12 / 13 mm are designed for a long life and high efficiency. Reversible ratchet - part of the socket set is a ratchet made of carbon steel with 1/4" drive and hardened head, which enables a quick and easy changeover of the direction of rotation.;Practical storage box - The Einhell case offers an organized storage space, robust auto-lock clip-fastener and transparent lid for a overview of the individual components. Independent of brand - Suitable for all usual drill chucks and bit holder in common battery-operated screwdrivers and drills, the socket spanner set offers maximum flexibility.

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

Spanner size

6 mm

8 mm

10 mm

12 mm

13 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936795 Einhell Bit set 1/4" (6.3 mm) 21-piece 118683

Description

The XS-CASE of Einhell is a compact set of socket wrenches designed for DIYers and professionals alike. It offers a well thought-out selection of electrical tool accessories, which are optimally coordinated and suitable for various screwing and assembly tasks. The Einhell set contains 25 mm long bits with C 6.3 shaft in the drives H1 / PH2 / PZ1 / PZ2 / SL4 / SL5 / H4 / T10 / T15 / T20 / T25 / T30. The bits are made of gray sand-blasted S2 steel and are made with red color ring. In addition, the bit set contains 5 socket wrench inserts with 1/4" drive in the sizes 6 / 8 / 10 / 12 / 13 mm, which are made of robust, satined CV steel. They also have a ribbing for better grip. Also included in the bit set is a 60 mm long quick-change bit holder made of carbon steel with a sleeve made of metal and E 6.3 shaft. It enables quick and easy bit change. The reversible ratchet made of carbon steel has a 1/4" drive and a hardened head. The accessories are rounded off by an adapter with HEX for 1/4" drive made of robust, satined CV steel. The practical storage box offers well organized storage space for the tool set. While the robust auto-lock clip lock provides for a secure closing of the box and prevents an unwanted opening during transport and storage, the transparent lid enables a quick overview of the contents. The socket wrench set by Einhell is suitable for all common drill chucks and bit holder in common battery-powered screwdrivers and drills. The small but powerful XS-CASE offers an exquisite selection of tools to be used for different projects and applications in the home, garden and workshop.

This text is machine translated.

Scope of delivery

  • 13X BITS IN 25 MM (PH1 / PH2 / PH3 / PZ1 / PZ2 / PZ3 / T10 / T15 / T20 / T25 / T30 / H4 / H5 / SL4 / SL5)
  • 5x socket wrench inserts (6 / 8 / 10 / 12 / 13 mm)
  • 1x quick-change bit holder (60 mm)
  • 1x reversible ratchet
  • 1x adapter HEX for 1/4"
  • 1x storage box (10.8 x 7.5 x 3.5 cm)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)