• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DFS452AJX2 DFS452AJX2 Cordless screwdriver 18 V 2 Ah

1/9
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita DFS452AJX2 DFS452AJX2 Cordless screwdriver 18 V 2 Ah

  • 18 V/2 Ah battery

Technical specifications

Product type

Cordless screwdriver

Voltage

18 V

Capacity (mAh, Ah)

2 Ah

Idle speed (details)

4000 U/min

Weight

1.8 kg

Weight, information

incl. rechargeable battery

Width

79 mm

Height

259 mm

Length

366 mm

Dim

(L x W x H) 366 x 79 x 259 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316973 Makita DFS452AJX2 DFS452AJX2 Cordless screwdriver 18 V 2 Ah

Description

With a Push&Drive technology: Only when pressed on will the BL engine start the screwing process. The rubberized pistol grip makes the machine guide particularly user-friendly. In addition, a bright LED is integrated.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 569.57*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)