• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-TS 8 Table saw 210 mm 230 V

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Einhell circular saw bench TC-TS 8

  • Compact design for mobile use
  • Saw-blade inclination by up to 45°
  • Height adjustment of the saw blade for greater safety
  • Angle stop (+/- 45°) for easy miter cuts
  • Parallel stop with two-sided clamping for exact cuts

Technical specifications

  • Continuous height adjustment 0-45 mm
  • Diameter suction connection 36 mm
Product type

Table saw

Saw blade diameter

210 mm

Power S1

900 W

Power S6

1200 W

Operating voltage

230 V

Cutting depth (max.) (45°)

27 mm

Cutting depth (max.) (90°)

45 mm

No. of cogs (details)

24

Table dimensions

525 x 440 mm

Length

440 mm

Width

525 mm

Height

375 mm

Dim

(L x W x H) 440 x 525 x 375 mm

Weight

10.68 kg

Idle speed

4800 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385443 Einhell TC-TS 8 Table saw 210 mm 230 V

User & Safety Instructions

User & Safety Instructions 3385443 Einhell TC-TS 8 Table saw 210 mm 230 V

Description

The Einhell bench saw TC-TS 8 is a compact tool for the mobile use between the workshop at home and construction site. With a 1200 Watt power and a 45 mm cutting height, this powerful saw is suitable for use with wood, fiber plates and many other materials. The robust tubular frame construction and the steel work table provide high stability of the robust saw. Precise miter cuts are made possible by the saw blade that can be tilted up to 45° and the angle stop (+/- 45°). For maximum safety when sawing, the saw blade can also be adjusted in height. The table saw is equipped with a parallel stop with clamp on both sides. A chip suction connection is integrated in the casing for working cleanly. For the parallel and angle stop as well as the sliding stick brackets are integrated in the housing, whereby the saw can be transported safely. The supplied carbide-tipped saw blade produces powerful, clean cutting performance.

This text is machine translated.

Features

  • Sliding stock for safe work
  • Robust work table for precise cutting
  • Housing with chip suction connection for the clean workplace

Scope of delivery

  • 1x vice; 1x saw blade

What kind of Bench Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.