• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot KS 230 Bench Circular Saw

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proxxon Micromot KS 230 Bench Circular Saw

  • Graduated mitre stop
  • Machined, die-cast aluminium table of 160 x 160m
  • Motor: low noise and persevering for prolonged use
  • Base of ABS with a sawdust door on the right
  • 'Super-Cut' blade 58mm diameter, 80 teeth, individually set and sharpened, is included
  • Adjustable fence with scale

Technical specifications

  • Cutting power (wood/plastic/Pertinax/NF metals) up to 8/3/3/1.5 mm
  • Table top: 160 x 160 mm
Product type

Mini table saw

Saw blade diameter

58 mm

85 W

Operating voltage

230 V

Table dimensions

160 x 160 mm

Length

240 mm

Width

180 mm

Height

80 mm

Dim

(L x W x H) 240 x 180 x 80 mm

Weight

1.8 kg

Idle speed

8000 U/min

85 W

Rotational speed range

5000 RPM

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823004 Proxxon Micromot KS 230 Bench Circular Saw

Information

Information 823004 Proxxon Micromot KS 230 Bench Circular Saw

Description

The Proxxon Micromot KS 230 Bench Circular Saw is ideal for precise straight-line cuts in wood, non-ferrous metals, plastics, boards and fibre-glass. The ‘Super-Cut‘ saw blade (Ø 58mm) cuts soft wood up to a thickness of 8mm.
Low noise and persevering AC motor with high life expectancy. Power transmission by toothed belt ensures the right blade speed for the job with approx. a doubling of torque. Cutting performance in wood up to 8mm, plastics (also PERTINAX printed circuit boards) up to approx. 3mm, non-ferrous metals up to approx. 1.5mm. Even fibreglass reinforced PC cards can be cut by using a carbide saw blade. Adjustable mitre fence with scale. Angle stop with degree graduation. Flat-milled worktop of die-cast aluminium (160 x 160mm).

Features

  • Power transfer by toothed belt in a robust gear box (rotating parts run on ball-bearings)
  • Like this, speeds of the saw blade proper for working are achieved with a simultaneously high torque
  • Soft VDE-tested electric motor
  • Plane machined table top made of die-cast aluminium
  • Lower part of the casing made of ABS
  • Side sliding door for removal of the sawdust.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 170.76*

What kind of Bench Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)