• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot MBS 240/E Bandsaw

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proxxon Micromot MBS 240/E Bandsaw

  • Blade speed adjustment from 180 to 330m/min (feedback effect)
  • Throat 150mm, maximum height 80mm
  • Table 200 x 200mm (tiltable from 0° to 45°)
  • One blade 1065 x 5.0 x 0.4mm (14 TPI) is included
  • 220 – 240V

Technical specifications

  • Band saw blade dimensions: 1065 x 3 to 6 mm
Product type

Muley saw

85 W

Tape speed

180 - 330 m/min

Operating voltage

230 V

Saw blade length

1065 mm

Table dimensions

200 x 200 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826186 Proxxon Micromot MBS 240/E Bandsaw

Description

Double ball bearing aluminium pulleys. Sturdy, machined table with slot for mitre gauge. Triple ball bearing system with blade guides. Adjustable for different widths of saw blades. Table tilts through 45° for accurate mitre sawing. Low noise 220V motor (high quality, for quiet, prolonged use) with Optibelt toothed belt. Electronically controlled speed for exceptionally accurate cutting (no subsequent finishing necessary). A table indicates the recommended speed for practically all materials. The blade size (5.0 x 0.4mm) is ideal for fine work, allowing cutting of small radii.

Features

  • Solid main casing made of ribbed aluminium die-casting
  • Double ball-bearing rollers made of aluminum
  • Stable table with surface-milled work area, groove for mitre stop as well as circulating coolant channel (can be tilted by up to 45° for mitre cuts)
  • Height-adjustable, 3-way ball-bearing tape guide
  • Adjusting option for band-saw blades having different widths
  • Curved cuts possible with tight radii
  • Noiseless drive
  • Electronically adjustable tape speed
  • Control range table.

Scope of delivery

  • Band saw blade 1065 x 5.0 x 0.4 mm (14 Z) made from hardened Sweden steel with Coarse teeth for wood and plastic.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 597.77*

What kind of Band Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)