• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Band saw TC-SB 200/1 Cutting depth (max.) 80 mm Saw blade length 1400 mm

EAN:
Part number:
Item no:
1/8
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Einhell band saw TC-SB 200/1

  • Cutting depth (max.) 80 mm
  • 'Schematic representation of a tool with 6 TPI (teeth per inch). Text underneath: "INCL. 1400 x 7 mm".'
  • Arrows point in opposite directions above a line. Underneath it reads '200 mm'. Indicator for length or width.
  • 'Skew-O-Matic': Symbol indicates a machine tool that can be tilted at an angle between -2° and 45°.
  • Drawing of a bandsaw with specified dimensions 305 x 305 mm.
  • 'Maximum width 80 mm' shows a schematic image of a bolt between two circular saws, with a maximum width of 80 mm.

Technical specifications

Product type

Band saw

Power S1

250 W

Saw blade length

1400 mm

Cutting depth (max.)

80 mm

Cutting depth (max.) (45°)

45 mm

Cutting depth (max.) (90°)

80 mm

Number of cogs

6

Length

437 mm

Width

320 mm

Height

670 mm

Dim

(L x W x H) 437 x 320 x 670 mm

Weight

15.77 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385438 Einhell Band saw TC-SB 200/1 Cutting depth (max.) 80 mm Saw blade length 1400 mm

User & Safety Instructions

User & Safety Instructions 3385438 Einhell Band saw TC-SB 200/1 Cutting depth (max.) 80 mm Saw blade length 1400 mm

Description

The Einhell TC-SB 200/1 Band Saw is an ideal basic machine for ambitious amateur craftsmen. Stationary and yet flexible, the band saw impresses with its ability to adapt to the requirements set. Straight cuts or curves, on miter or across the fiber: A band saw offers a wide spectrum. Wood or wood-like materials can be cut extremely accurately by the powerful 250 watt motor with ease. A belt saw also offers the advantage of a narrow cut joint, which saves material and energy. The TC-SB 200/1 provides effective security when used professionally. The height adjustment helps you with more than just precise cuts. The height adjustment is adjusted to the ideal working height of the user and also helps in safe and comfortable use. The multiple adjustable saw blade stabilizer reduces the saw blade vibration and thus supports a reliable use and also offers a finer cut pattern. The saw-blade protection is also height-adjustable and thus can be adjusted to the strength of the material to be cut. The sliding stick included in the delivery is indispensable for the safe work on the belt saw. The saw bench can be freely tilted, so that even tricky miter cuts are possible. The parallel stop and the ball-bearing guide support the amateur craftsmen in making straight and precise cuts.

This text is machine translated.

Features

  • Connection for dust extraction d=36 mm
  • Sliding stock for safe use

Scope of delivery

  • Vice

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.97*

What kind of Band Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)