• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Cordless band saw DPB183Z Cutting depth (max.) 66 mm 18 V Saw blade length 300 mm

EAN:
Part number:
Item no:
1/12
Fast track dispatch on Fri 23 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Cordless band saw DPB183Z

  • Cutting depth (max.) 66 mm Tape speed: 0 - 3.2 m/s

Technical specifications

  • Saw band width 13 - 13 mm
  • Sound pressure level (LpA) 80 dB(A)
  • Sound power level (LWA): 90 dB(A)
Product type

Cordless band saw

Tape speed

0 - 3.2 m/s

Operating voltage

18 V

Saw blade length

300 mm

Cutting depth (max.)

66 mm

Length

392 mm

Width

174 mm

Height

242 mm

Dim

(L x W x H) 392 x 174 x 242 mm

Weight

3.9 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386351 Makita Cordless band saw DPB183Z Cutting depth (max.) 66 mm 18 V Saw blade length 300 mm

Description

A practical cordless band saw for cutting pipes and profiles
With brushless motor for low power consumption and thus longer battery life. With constant electronics and motor brake. The tape speed can be controlled electronically. Due to the stable bridge construction with an aluminum frame, the machine is very robust. Supplied without a charger, without a battery in a box.

This text is machine translated.

Scope of delivery

  • Cordless band saw DPB183Z
  • Hexagonal pin wrench
  • Band SAWBLADE 18Z BIM

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 603.77*

What kind of Band Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.