• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Band saw BAS 318 Precision WNB Cutting depth (max.) 170 mm 230 V 900 W Saw blade length 2240 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 649.00 / piece)
€ 649.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metabo BAS 318 Precision WNB Band saw

  • High precision and stabilityAdjustable HSS precision three-roll guide2 cutting speedsParallel guideQuiet induction motorConvenient tilt adjustment Quick release leverBlade clamping displayLED work lightExtendable table extensionUndercarriage with wheels
  • This text is machine translated.
  • A stylised image of an induction motor with concentric circles. Beneath it, the word 'INDUCTION' is displayed on a red background.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.

Technical specifications

  • Saw table swivel range 0 - 45 °
  • Pass width 307 mm
  • Cutting speed 410 / 880 m/min.
Product type

Band saw

900 W

Operating voltage

230 V

Saw blade length

2240 mm

Cutting depth (max.)

170 mm

Table dimensions

560 x 400 mm

Length

980 mm

Width

665 mm

Height

1600 mm

Dim

(L x W x H) 980 x 665 x 1600 mm

Weight

79 kg

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282310 Metabo Band saw BAS 318 Precision WNB Cutting depth (max.) 170 mm 230 V 900 W Saw blade length 2240 mm

User & Safety Instructions 2282310 Metabo Band saw BAS 318 Precision WNB Cutting depth (max.) 170 mm 230 V 900 W Saw blade length 2240 mm

Warranty Terms

Warranty Terms 2282310 Metabo Band saw BAS 318 Precision WNB Cutting depth (max.) 170 mm 230 V 900 W Saw blade length 2240 mm

Description

Features

  • High precision and stability for highest cut qualitySmooth belt run thanks to balanced flywheel with rubber coatingAdjustable HSS precision three-roll guide of the saw blade above and below for accurate cutting resultsTwo cutting speeds for different applications and materialsPrecise parallel stop with double clamp and quick fixingLow-noise induction motor, maintenance-free and robustRestart protection: Prevents accidental start up after power interruptionComfortable inclination adjustment of the gray-cast iron saw table for precise inclination cuts through toothed ring guideQuick-release lever and tool-free door opening for easy change of saw bladeBlade tensioning display with scale for controlling the blade tensionTool-free height adjustment of the saw-blade protectionLED-work light for illuminating the interfaceExternal exhaust for dust-free working is possibleDrawer for easy disposal of the collected saw chipsTable extension can be pulled out for safe processing of large work-piecesSubframe with wheels for comfortable changing of positionCutting radii with circular cut device (accessories)Re-grinding surfaces and curved saw-cut with belt grinding device (accessories)

Scope of delivery

  • Universal band saw blade A6
  • Base frame
  • Parallel guide
  • Angular stop
  • Suction adapter (for Ø 44, 58, 100 mm)
  • Dust collection container
  • Push-lock
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 887.77*

What kind of Band Saws are you looking for?

More interesting products

(*All information is plus legal VAT)