• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Band saw Power X-Change TC-SB 200 + Cutting depth (max.) 80 mm Saw blade length 1405 mm

EAN:
Part number:
Item no:
1/8
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell band saw TC-SB 200 +

  • Cutting depth (max.) 80 mm
  • Drawing of a bandsaw with arrows showing table movement, with dimensions '305 x 305 mm' underneath.
  • 'Cross-section of a saw blade with 6 teeth per inch (TPI). The dimensions are 1405 x 7 mm.'
  • Arrows indicate a width of 200 mm.
  • 'Pictogram: Aluminium. Representation of a material cross-section cut by a milling cutter with the word Aluminium underneath.'
  • 'Disc angle from -2° to 45°' with an illustration of an inclination angle showing a rotor.

Technical specifications

Product type

Band saw

Power S1

250 W

Power S6

300 W

Saw blade length

1405 mm

Cutting depth (max.)

80 mm

Cutting depth (max.) (45°)

45 mm

Cutting depth (max.) (90°)

80 mm

Number of cogs

6

Length

453 mm

Width

505 mm

Height

680 mm

Dim

(L x W x H) 453 x 505 x 680 mm

Weight

15.85 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385439 Einhell Band saw Power X-Change TC-SB 200 + Cutting depth (max.) 80 mm Saw blade length 1405 mm

User & Safety Instructions

User & Safety Instructions 3385439 Einhell Band saw Power X-Change TC-SB 200 + Cutting depth (max.) 80 mm Saw blade length 1405 mm

Description

The Einhell TC-SB 200 Band Saw is the ideal basic equipment for ambitious amateur craftsmen. Stationary and yet flexible, the band saw impresses through its adaptability. Whether you need straight cuts, curved cuts, miter cuts or cutting across to the fiber, the band saw offers a wide range of usage possibilities. With its powerful 300-Watt motor, wood and wood-like materials can be cut extremely precisely and effortlessly. Another advantage of the belt saw is its narrow cut joint, which protects the material and saves energy. The large and solid work table made of powder-coated steel offers a large work area and is thus also suitable for medium-sized work pieces. Thanks to the integrated restart protection, the automatic restart after a power interruption is prevented, whereby the safety of the user is ensured. The cutting height is max. 80 mm at 90° and max. 45 mm at 45°-cuts. The saw band has a depth of 7 mm, a length of 1,400 mm and moves at a speed of 900 meters per minute. The saw band guide is made of high-quality aluminum, which ensures accurate cutting and long durability. The saw table can be tilted by -2° to the left and by 45° to the right, so that even tricky miter cuts are successful. A parallel stop with double-sided clamping and guide rollers is a helpful support for amateur craftsmen, in order to achieve straight and accurate cuts. Moreover, changing the saw band can be done quickly and without tools.

This text is machine translated.

Features

  • Parallel stop for straight cuts
  • Working table made of sturdy steel
  • Ø 36 mm suction adapter for connection of suction devices
  • Guide wheels for precise cutting
  • Height adjustment for optimum adaptation to the size of the work piece
  • Sliding stock for safe use

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 185.98*

What kind of Band Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)