• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita MLT100NX1 Table saw 260 mm 30 mm 1500 W 230 V

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Table saw

Saw blade diameter

260 mm

Bore Ø

30 mm

1500 W

Operating voltage

230 V

Cutting depth (max.) (45°)

64 mm

Cutting depth (max.) (90°)

93 mm

Length

726 mm

Width

984 mm

Height

473 mm

Dim

(L x W x H) 726 x 984 x 473 mm

Weight

35.1 kg

Idle speed

4300 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317145 Makita MLT100NX1 Table saw 260 mm 30 mm 1500 W 230 V

User & Safety Instructions

User & Safety Instructions 2317145 Makita MLT100NX1 Table saw 260 mm 30 mm 1500 W 230 V

Description

A precise table saw with a strong 1,500 W motor and a speed of 4,300 rpm. With a saw blade diameter of 260 mm, the machine achieves a cutting capacity of 91 mm at a 90° angle and 63 mm at a 45° angle. The generous folding table made of die-cast aluminum has wheels and handles for easy transport.

This text is machine translated.

Scope of delivery

  • Parallel guide
  • Angle stop
  • Adjustment triangle
  • Single-ended open ring spanner
  • 6-KT pin wrench 5mm
  • Sliding stock
  • Underframe.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 868.78*

What kind of Bench Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)