
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Stand-band orbit sander TC-US 380
- Swiveling belt grinding deviceWorkpiece stopClamping device for changing the sanding belt
Technical specifications
- Product type
Belt and orbit sander
380 W
- Grit size
80
- Belt length
914 mm
- Belt width
100 mm
- Tape speed
292 m/min (max)
- Dim
(L x W) 49.0 cm x 39.1 cm
- Length
49.0 cm
- Width
39.1 cm
- Weight
13.25 kg
- Idle speed
1500 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2542581 Einhell TC-US 380 4419257 Belt and orbit sander 380 W
Information
Information 2542581 Einhell TC-US 380 4419257 Belt and orbit sander 380 W
Warranty Terms
Warranty Terms 2542581 Einhell TC-US 380 4419257 Belt and orbit sander 380 W
Description
The Einhell stand-band-orbit sander TC-US 380 is a 380 watt strong helper with belt and orbit grinding function and has a swiveling belt grinding device with workpiece stop. The clamping device ensures easy and uncomplicated sanding belt change, the sanding belt centering can be adjusted from the outside. The 150 mm diameter orbit sander is equipped with Velcro fastener for quick belt changes. The tiltable aluminum supporting table is stable and warp-free, can be used on the sanding disc belt and is equipped with an easy-to-read angle scale for versatile uses. The transverse stop can also be swiveled from -60° to +60° degrees. Four robust rubber feet dampen vibrations and provide a firm and secure stand. There is a connection for dust extraction at the stand-band orbit sander for a clean work place. The delivery includes sanding belt and disc grinding paper.
This text is machine translated.
This text is machine translated.
Features
- Tape and orbit sander functionSwiveling belt grinding device with workpiece stopEasy sanding belt change thanks to clamping deviceSanding belt centering possible from outsideOrbit sander with Velcro fastenerVersatile aluminum table can be used at both grinding devicesTiltable aluminum table with easy-to-read angle scaleTransverse stop can be swiveled from -60° to +60°Stable and warp-free construction4 rubber feet for a secure, low-vibration standConnection for dust extraction for the clean work place
Scope of delivery
- Incl. Sanding belt
- Orbit sander paper (K80)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 241.96*
What kind of Sharpeners, Special Grinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































