• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-WG 200 4418008 Wet sander 125 W 200 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wet sander TC-WG 200

  • 4 rubber feetLow vibration levelCorrosion-free water tank
  • 'Symbol of an arrow rotating clockwise above the inscription 110 min⁻¹'
  • The symbol shows the diameters of two wheels: on the left 200 mm, on the right 180 mm, with double-headed arrows indicating the dimensions.

Technical specifications

Product type

Wet sander

125 W

Grinding disc Ø

200 mm

Grinding disc width

40 mm

Grit size

220

Dim

(L x W) 34.6 cm x 23.6 cm

Length

34.6 cm

Width

23.6 cm

Weight

7.33 kg

Factory colour

Red

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542576 Einhell TC-WG 200 4418008 Wet sander 125 W 200 mm

Information

Information 2542576 Einhell TC-WG 200 4418008 Wet sander 125 W 200 mm

Warranty Terms

Warranty Terms 2542576 Einhell TC-WG 200 4418008 Wet sander 125 W 200 mm

Description

The wet grinder TC-WG 200 is ideal for grinding your tool razor-sharp without damaging the workpiece to be processed. Water is slowly fed to the cutting edge during grinding, which prevents frictional heat and prevents the disc from glowing out. The universal device provides flexibility for grinding different tools, while the corrosion-free water tank cools the workpiece. The removal paste can be used to polish the workpiece. The angle gauge for adjusting the grinding angle is included in the delivery. The grinding wheel can be prepared with the grinding stone. Four rubber feet dampen vibrations and provide a secure, stable stand. Included in the delivery is a slow running, fine-grained wet grinding disc and a leather removal disc for removing grinding burring.

This text is machine translated.

Features

  • Can be used for wet grinding work4 rubber feet for a secure, low-vibration standCorrosion-free water tank for cooling the workpieceUniversal device for grinding many toolsPrepare the grinding wheel using the sharpening stonePolishing the workpiece with the removal pasteAngle gauge for adjusting the grinding angle

Scope of delivery

  • Incl. Slow-running, fine-grained wet grinding disc
  • Leather pull-off disc

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 208.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)