• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-SM 254 Dual Chop and mitre saw 254 mm 1800 W

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell TE-SM 254 dual pull-chop miter saw

  • 1800 W
  • Cutting depth (max.) (45°/ 90° ): 215 mm/305 mm

Technical specifications

Product type

Chop and mitre saw

Saw blade diameter

254 mm

1800 W

Operating voltage

240 V

Cutting depth (max.) (45°)

215 mm

Cutting depth (max.) (90°)

305 mm

Dim

(L x W x H) 800 mm x 715 mm x 410 m

Length

800 mm

Width

715 mm

Height

410 m

Number of cogs

60

Weight

15.53 kg

Content

1 pc(s)

Idle speed

4800 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336491 Einhell TE-SM 254 Dual Chop and mitre saw 254 mm 1800 W

Information

Information 2336491 Einhell TE-SM 254 Dual Chop and mitre saw 254 mm 1800 W

Warranty Terms

Warranty Terms 2336491 Einhell TE-SM 254 Dual Chop and mitre saw 254 mm 1800 W

Description

With the Einhell TE-SM 254 dual pull-chop miter saw, the ambitious DIY enthusiast is best equipped for sawing and chop tasks that occur in the home, workshop and garage. The saw blade (Ø254 outside x ø30 inside) works through the material with a powerful 1,800 watt. The stable saw has a smooth pull function for wide workpieces. For the pull function and also for the saw head joint mechanics, extra high-quality warehouses were used to make the work as easy as possible. The precise angle setting on the turntable facilitates successful oblique cuts. For the most common angles in Do-IT-Yourself-work, the rotary table already has snap-in positions to set the angles quickly and safely, was also made easier by the clever quick adjustment. The user can find easy-to-read scales for angles and widths. The saw head can also be tilted to the left for miter cuts, whereby the clever quick adjustment is also liked by the user. The cutting width is up to 305 millimeters at a 90° position and up to 210 millimeters at 45°, with the maximum cutting height up to 85 mm. The highly visible integrated cutting line laser makes the work much easier. Supports are provided for longer workpieces on the left and right, so that the workpieces can be fixed, there is a practical clamping device. The high-quality carbide saw blade provides a perfect pattern. The spindle lock and the well-adjustable saw blade screw make it easier to change the saw blade. A dust trap funnel is located behind the saw blade for improved saw dust removal. The existing suction connection has a diameter of 36 millimeters, alternatively the enclosed dust bag can be used.

This text is machine translated.

Features

  • Specially stored draw function with perfect sliding propertiesSmooth-running saw-head joint mechanism for effortless sawingA clearly visible laser simplifies the application of the work pieceAngle adjustment on the rotary table comfortably by quick adjustmentRotary table with latching positions at the most commonly used anglesTilting head to the left and right, even with quick adjustment mechanism

Scope of delivery

  • 1x TE-SM 254 dual pull-chop miter saw1x carbide saw blade (Ø 254 mm)1x dust collection bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.