• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-SM 2131/2 Dual Chop and mitre saw 210 mm 1500 W

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell cut-off miter saw TC-SM 2131/2 Dual

  • 1500 W
  • Cutting depth (max.) (45°/ 90° ): 210 mm/310 mm

Technical specifications

Product type

Chop and mitre saw

Saw blade diameter

210 mm

1500 W

Operating voltage

240 V

Cutting depth (max.) (45°)

210 mm

Cutting depth (max.) (90°)

310 mm

Dim

(L x W x H) 700 x 715 x 535 mm

Length

700 mm

Width

715 mm

Height

535 mm

Number of cogs

48

Weight

11 kg

Content

1 pc(s)

Idle speed

4900 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336475 Einhell TC-SM 2131/2 Dual Chop and mitre saw 210 mm 1500 W

User & Safety Instructions 2336475 Einhell TC-SM 2131/2 Dual Chop and mitre saw 210 mm 1500 W

Information

Information 2336475 Einhell TC-SM 2131/2 Dual Chop and mitre saw 210 mm 1500 W

Warranty Terms

Warranty Terms 2336475 Einhell TC-SM 2131/2 Dual Chop and mitre saw 210 mm 1500 W

Description

The TC-SM 2131/2 Dual Einhell miter saw is a powerful tool for use in wood, coated panels and plastics. The saw head can be tilted to the left and right continuously and offers high flexibility in the creation of double-sided miter. An integrated, mains-operated laser marks the cutting line and thus enables the quick and exact creation of the work piece. The high-quality rotary table of the TC-SM 2131/2 Dual has a precise angle setting for oblique cuts that can be snapped into different positions with a hand grip. The integrated pull-function enables the cutting of especially wide work pieces. The saw thus enables a cutting width of max. 310 mm and cutting depth of up to 62 mm. Workpiece supports on both sides, a clamping device for a secure fixing of the workpiece as well as a workpiece stop with rails that can be moved to the left and right enable safe, accurate work. The table insert is equipped with a practical scale for reading the workpiece width. The high-quality precision saw blade made of carbide ensures strong and clean cutting results. The chip-collection bag provides for cleanliness in the workplace, whereby the dust collection funnel behind the saw blade further improves the sawdust removal. A transport lock is available for easy and safe mobility.

This text is machine translated.

Scope of delivery

  • 1x train chop saw
  • 1x HM saw blade (210 x 30 x 2.8 mm)
  • 1x dust collection bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 178.06*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)