• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell MSS 1610 Chop and mitre saw support frame

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Einhell chop-miter saw base frame MSS 1610

  • Cutting depth (max.) (45°/ 90° ): /

Technical specifications

  • Load bearing capacity: 100 kg.
Product type

Chop and mitre saw support frame

Dim

(L x W x H) 1230 x 695 x 855 mm

Length

1230 mm

Width

695 mm

Height

855 mm

Weight

12.52 kg

Content

1 pc(s)

Depth

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2178217 Einhell MSS 1610 Chop and mitre saw support frame

Warranty Terms

Warranty Terms 2178217 Einhell MSS 1610 Chop and mitre saw support frame

Description

This accessory brings stability and flexibility to work: The sturdy and high-quality aluminum construction is ideal for stationary devices such as pull-chop/miter saws: Robust and stable on the one hand, and light enough on the other hand to use it as a mobile substructure, making it the perfect complement for work on the construction site and in the workshop. Thanks to the extensions of the mounting rails, even larger chopsaws can be fitted with this base frame than usual (up to 455 mm). One of the stands can be adjusted in height, so that the base frame can be perfectly leveled even on uneven surfaces. The removable mounting rails are equipped with bases on the bottom and thus the mounted devices can be used very quickly and easily on a normal workbench. The various quick-release fasteners can be regarded as an extremely relief. On the one hand, these would be the quick-release fasteners with a pressure lever for fixing the legs, which are more comfortable to grip and also prevent the fingers from being inserted into the lock. On the other hand, the lateral table extensions are also equipped with a quick fixing and do not have to be fixed with a turning screw. By the way, the workpiece supports at the side extensions are equipped with smooth-running rollers that are gentle on the workpiece. There are 2 fold-away carriers mounted on the front legs, where longer workpieces can be placed and thus quickly accessible. In addition, a further ease of working are the two storage compartments in the main table, which are suitable for various small parts such as Screws or nails. All together, a really well thought out purchase!

This text is machine translated.

Features

  • Stable and high-quality aluminum designErgonomic quick releases with lever for leg fixingQuick-release mechanism for the pull-out workpiece supportPractical boxes in the frame, for storage of Diverser small partsA height-adjustable base for adjustment on uneven surfaces

Scope of delivery

  • 1x chop-miter saw frame MSS 1610

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.06*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)