• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KSU 100/251/401 Power tool mount

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Metabo machine carrier KSU 100/251/401

  • Cutting depth (max.) (45°/ 90° ): /

Technical specifications

Product type

Power tool mount

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Length

400 cm

Width

300 mm

Height

200 mm

Weight

1000 g

Content

2 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100372 Metabo KSU 100/251/401 Power tool mount

Warranty Terms

Warranty Terms 2100372 Metabo KSU 100/251/401 Power tool mount

Description

Machine support KSU 100/251/401. For simple and safe mounting of all common snipping saws of renowned manufacturers on the machine parts KSU 251 and KSU 401. Contains 2 items.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.06*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)