• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GCM 305-254 D Chop and mitre saw

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Chop and miter saw GCM 305-254 D

  • Cutting depth (max.) (45°/ 90° ): /
  • 'Symbol for Double Laser: Two laser beams acting on three rectangles. Text underneath: DUAL LASER.'
  • An icon displays a stylised light beam symbol with the caption 'LED LIGHT' underneath.
  • 'Click & Clean System' in a square blue frame on a white background.
  • A pictogram shows a cooker hood extracting vapours or particles. The fan blades and particles are depicted in a stylised manner.
  • A blue symbol shows a white spiral arrow pointing at a wall. Underneath it reads 'SOFT START'.

Technical specifications

Product type

Chop and mitre saw

Content

1 pc(s)

500

662 mm

19.8 kg/m

787 m

1500 W

254

30

4500

48

48

47

47

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013527 Bosch Professional GCM 305-254 D Chop and mitre saw

Description

Lopping and miter saw GCM 305-254 D, with its powerful motor, the GCM 305-254 D Professional offers sufficient cutting power even for demanding cuts. This portable chop and miter saw has removable tool pads and long table extensions for easy cutting of long pieces of material. More comfort and flexibility in demanding cuts are ensured by their tilt adjustment on both sides with ergonomic rotary switch for tilt locking. The GCM 305-254 D Professional makes it ideal for cross-sections, miter cuts and inclines in wood, aluminum and PVC-plastic. The chop and miter saw is compatible with all Bosch suckers, GTA worktables and saw blades for wired chop and miter saws. The portable miter saw offers greater precision thanks to two-line laser with one laser line each on the left and right of the saw blade. Light and compact, it's easy to carry with a choice of one-handed or two-handed carrying options. 1 x circular saw blades, standard for wood, 254 x 30 x 2 mm, 40 (2 608 640 435); 2 x workpiece support (flexibly insertable) (1 609 B07 675); dust bag (2 608 000 841); clamp (1 609 B06 932)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 860.99*

More interesting products

(*All information is plus legal VAT)